Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,644 In Stock | 1 : ¥27.71000 Cut Tape (CT) 3,000 : ¥13.90861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | 6.5mV @ 5.5V | 10pA @ 5.5V | - | 5mA | 70dB CMRR, 100dB PSRR | 10ns | 6mV | -40°C ~ 125°C | - | - | SOT-23-6 | Surface Mount | SOT-23-6 | ||
4,716 In Stock | 1 : ¥33.15000 Cut Tape (CT) 250 : ¥23.12772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | 6.5mV @ 5.5V | 10pA @ 5.5V | - | 5mA | 70dB CMRR, 100dB PSRR | 10ns | 6mV | -40°C ~ 125°C | - | - | SOT-23-6 | Surface Mount | SOT-23-6 | ||
3,670 In Stock | 1 : ¥32.51000 Cut Tape (CT) 3,000 : ¥16.29972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | 6.5mV @ 5.5V | 10pA @ 5.5V | - | 5mA | 70dB CMRR, 100dB PSRR | 10ns | 6mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-6 | Surface Mount | SOT-23-6 | ||
2,164 In Stock | 1 : ¥39.16000 Cut Tape (CT) 2,500 : ¥19.65230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Push-Pull, Rail-to-Rail, TTL | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | 6.5mV @ 5.5V | 10pA @ 5.5V | - | 5mA | 70dB CMRR, 100dB PSRR | 10ns | 6mV | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
576 In Stock | 1 : ¥29.56000 Tube | - | Tube | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | 6.5mV @ 5.5V | 10pA @ 5.5V | - | 5mA | 70dB CMRR, 100dB PSRR | 10ns | 6mV | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
2,537 In Stock 100,190 Marketplace | 1 : ¥45.06000 Cut Tape (CT) 2,500 : ¥22.61099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | with Latch | 1 | Complementary, Push-Pull, TTL | 5V ~ 10V, ±2.5V ~ 5V | 3mV @ ±5V | 10µA @ ±5V | 20mA | 12.5mA | 97dB CMRR | 10ns | - | 0°C ~ 70°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |