LTC6752HMS8-2#PBF | |
---|---|
DigiKey Part Number | 505-LTC6752HMS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6752HMS8-2#PBF |
Description | IC COMPARATOR 1 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752HMS8-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.45V ~ 5.25V | |
Voltage - Input Offset (Max) | 5.5mV @ 5V | |
Current - Input Bias (Max) | 1.6µA @ 5V | |
Current - Output (Typ) | 19mA @ 5V | |
Current - Quiescent (Max) | 2.65mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 5.3ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
10 | ¥47.61300 | ¥476.13 |
50 | ¥45.01200 | ¥2,250.60 |
100 | ¥39.00950 | ¥3,900.95 |
250 | ¥37.00924 | ¥9,252.31 |
500 | ¥33.20834 | ¥16,604.17 |
1,000 | ¥28.00702 | ¥28,007.02 |
2,500 | ¥26.60666 | ¥66,516.65 |