Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,396 In Stock | 1 : ¥23.89000 Cut Tape (CT) 500 : ¥14.96588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 15µA | - | 29µs | 11.5mV | -40°C ~ 85°C | 3-WFDFN Exposed Pad | Surface Mount | 3-DFN (2x2) | |||
1,516 In Stock | 1 : ¥47.52000 Cut Tape (CT) 500 : ¥29.78912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 17µA | - | 29µs | 11.5mV | -40°C ~ 85°C | 6-WFDFN Exposed Pad | Surface Mount | 6-DFN (2x3) |