Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,611 In Stock | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥6.01567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 1.5V ~ 5.5V | - | - | 5mA | 6.5µA | - | - | 60mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-6 | Surface Mount | SOT-23-6 | ||
1,082 In Stock | 1 : ¥13.69000 Cut Tape (CT) 250 : ¥9.27272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5.5V | 1mV @ 5V | 0.005µA @ 5V | - | 40µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
3,150 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥2.10781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.6V ~ 5.5V, ±0.8V ~ 2.75V | 8mV @ 5V | 5pA (Typ) | - | 10µA | 78dB CMRR, 78dB PSRR | 260ns (Typ) | 14mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
5,947 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥3.96666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 1.6V ~ 5.5V | 8mV @ 5V | 2pA @ 5V | 33mA @ 5V | 9µA | 73dB CMRR, 77dB PSRR | 310ns (Typ) | 15mV | -40°C ~ 125°C | - | - | SOT-23-8 Thin, TSOT-23-8 | Surface Mount | TSOT-23-8 |