Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,912 In Stock | 1 : ¥19.81000 Cut Tape (CT) 3,000 : ¥9.05289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | Open-Drain | 1.8V ~ 18V | - | - | - | 11µA | - | 29µs | 5.5mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
6,119 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.85049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | Open-Drain | 1.6V ~ 5.5V | 8mV | 5pA | - | 10µA | 78dB CMRR, 78dB PSRR | 350ns | 4.2mV | -40°C ~ 125°C (TA) | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 |