TLV1701AIDCKR | |
---|---|
DigiKey Part Number | 296-40600-2-ND - Tape & Reel (TR) 296-40600-1-ND - Cut Tape (CT) 296-40600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AIDCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.49300 | ¥84.93 |
25 | ¥8.06600 | ¥201.65 |
100 | ¥6.62410 | ¥662.41 |
250 | ¥6.19228 | ¥1,548.07 |
500 | ¥5.47224 | ¥2,736.12 |
1,000 | ¥4.32023 | ¥4,320.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.03224 | ¥12,096.72 |
6,000 | ¥3.83062 | ¥22,983.72 |
15,000 | ¥3.68661 | ¥55,299.15 |