Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,228 In Stock | 1 : ¥100.14000 Tube | Tube | Active | General Purpose | 2 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 6V | 3mV @ 5V | 6µA @ 5V | 20mA | 7mA | 70dB CMRR, 80dB PSRR | 10ns | 7mV | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SO | |||
1,936 In Stock | 1 : ¥96.71000 Cut Tape (CT) 2,500 : ¥54.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 6V | 3mV @ 5V | 6µA @ 5V | 20mA | 7mA | 70dB CMRR, 80dB PSRR | 10ns | 7mV | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SO |