Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,434 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,500 : ¥0.90613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 7mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -40°C ~ 125°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
6,814 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥3.57051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.8V ~ 5.5V | 10mV @ 5.5V | 1pA @ 5.5V | 50mA | 130µA | 66dB CMRR, 70dB PSRR | 80ns | 5mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |