Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,624 In Stock | 1 : ¥27.71000 Cut Tape (CT) 3,000 : ¥13.90861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | 6.5mV @ 5.5V | 10pA @ 5.5V | - | 5mA | 70dB CMRR, 100dB PSRR | 10ns | 6mV | -40°C ~ 125°C | - | - | SOT-23-6 | Surface Mount | SOT-23-6 | ||
8,185 In Stock | 1 : ¥70.56000 Tube | - | Tube | Active | General Purpose | 4 | CMOS, TTL | - | 7mV @ 5V | 4µA @ 5V | - | 14mA, 14mA, 7mA | 85dB CMRR, 80dB PSRR | 9.8ns | - | -40°C ~ 85°C | - | - | 16-SOIC (0.154", 3.90mm Width) | Surface Mount | 16-SOIC | ||
10,113 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥4.00499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 3.3V ~ 40V, ±1.65V ~ 20V | 4.5mV @ 40V | 500pA | 85mA @ 40V | 150µA | 60dB CMRR, 70dB PSRR | 250ns (Typ) | 15mV | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | SOT-23-6 | Surface Mount | SOT-23-6 | ||
67 In Stock | 1 : ¥53.56000 Cut Tape (CT) 2,500 : ¥29.24470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch, Shutdown | 1 | CMOS, Push-Pull, TTL | 2.7V ~ 5.5V | 2mV @ 5.5V | 0.15µA @ 5.5V | - | 700µA | 81.94dB CMRR, 81.94dB PSRR | 80ns | - | -40°C ~ 85°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |