Instrumentation, Op Amps, Buffer Amps

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-WFDFN Exposed Pad8-SOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-DFN (2x2)8-SOTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LTC6226HS6#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
947
In Stock
1 : ¥48.60000
Cut Tape (CT)
500 : ¥30.41962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA
64 mA
2.8 V
11.75 V
-40°C ~ 125°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
LTC6226IS6#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
1,110
In Stock
1 : ¥42.20000
Cut Tape (CT)
500 : ¥26.42802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA
64 mA
2.8 V
11.75 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
6 DFN
LTC6226IDC#TRMPBF
IC OPAMP GP 1 CIRCUIT 6DFN
Analog Devices Inc.
513
In Stock
1 : ¥42.20000
Cut Tape (CT)
500 : ¥26.42802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA
64 mA
2.8 V
11.75 V
-40°C ~ 85°C
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6 DFN
LTC6226HDC#TRMPBF
IC OPAMP GP 1 CIRCUIT 6DFN
Analog Devices Inc.
120
In Stock
1 : ¥48.60000
Cut Tape (CT)
500 : ¥30.41962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA
64 mA
2.8 V
11.75 V
-40°C ~ 125°C
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
8-SOIC
LTC6226IS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
792
In Stock
1 : ¥42.20000
Tube
-
Tube
Last Time Buy
General Purpose
1
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA
64 mA
2.8 V
11.75 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LTC6226HS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
111
In Stock
1 : ¥48.60000
Tube
-
Tube
Last Time Buy
General Purpose
1
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA
64 mA
2.8 V
11.75 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TSOT-23-6
LTC6226IS6#TRPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
0
In Stock
2,500 : ¥21.17420
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
General Purpose
1
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA
64 mA
2.8 V
11.75 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-SOIC
LTC6226IS8#TRPBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
0
In Stock
2,500 : ¥21.17420
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
General Purpose
1
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA
64 mA
2.8 V
11.75 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
6 DFN
LTC6226IDC#TRPBF
IC OPAMP GP 1 CIRCUIT 6DFN
Analog Devices Inc.
0
In Stock
2,500 : ¥21.17420
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
General Purpose
1
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA
64 mA
2.8 V
11.75 V
-40°C ~ 85°C
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
TSOT-23-6
LTC6226HS6#TRPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
0
In Stock
2,500 : ¥24.37238
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
General Purpose
1
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA
64 mA
2.8 V
11.75 V
-40°C ~ 125°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-SOIC
LTC6226HS8#TRPBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
0
In Stock
2,500 : ¥24.37238
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
General Purpose
1
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA
64 mA
2.8 V
11.75 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
6 DFN
LTC6226HDC#TRPBF
IC OPAMP GP 1 CIRCUIT 6DFN
Analog Devices Inc.
0
In Stock
2,500 : ¥24.37238
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
General Purpose
1
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA
64 mA
2.8 V
11.75 V
-40°C ~ 125°C
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
Showing
of 12

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.