Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,095 In Stock | 1 : ¥22.74000 Cut Tape (CT) 3,000 : ¥10.41047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 0.4 µV | 1.3mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,398 In Stock | 1 : ¥28.73000 Cut Tape (CT) 2,000 : ¥14.41392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 25 µV | 1mA (x4 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,951 In Stock 395,000 Factory | 1 : ¥16.49000 Cut Tape (CT) 2,500 : ¥10.30772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sample and Hold | 1 | - | - | - | - | - | 3.6 mV | 9mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-WFDFN | 8-µDFN (2x2) | ||
146 In Stock | 1 : ¥65.51000 Tube | - | Tube | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 180V/µs | 420 MHz | 330 MHz | 8.4 µA | 20 µV | 5.5mA (x2 Channels) | 64 mA | 2.8 V | 11.75 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |