Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,877 In Stock | 1 : ¥100.41000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | 1 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
23,991 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.78732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 6.5V/µs | 10 MHz | - | 5 pA | 300 µV | 538µA (x2 Channels) | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |