Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
InstrumentationVoltage Feedback
Slew Rate
22V/µs460V/µs
-3db Bandwidth
15 MHz560 MHz
Current - Input Bias
300 nA7.5 µA
Voltage - Input Offset
150 µV400 µV
Current - Supply
6.7mA7.8mA
Current - Output / Channel
35 mA70 mA
Voltage - Supply Span (Min)
4.5 V8 V
Voltage - Supply Span (Max)
24 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8429ARZ-R7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
839
In Stock
1 : ¥87.84000
Cut Tape (CT)
1,000 : ¥49.81365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
22V/µs
15 MHz
300 nA
150 µV
6.7mA
35 mA
8 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8021ARMZ
IC VOLTAGE FEEDBACK 1 CIRC 8MSOP
Analog Devices Inc.
6,701
In Stock
1 : ¥24.22000
Tube
-
Tube
Active
Voltage Feedback
1
-
460V/µs
560 MHz
7.5 µA
400 µV
7.8mA
70 mA
4.5 V
24 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.