Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LT®
Amplifier Type
General PurposeJ-FETVoltage Feedback
Number of Circuits
12
Slew Rate
0.8V/µs140V/µs1000V/µs
Gain Bandwidth Product
1 MHz26 MHz70 MHz
Current - Input Bias
15 pA500 pA4 nA600 nA
Voltage - Input Offset
10 µV20 µV500 µV1 mV
Current - Supply
790µA (x2 Channels)6.3mA (x2 Channels)6.5mA
Current - Output / Channel
35 mA50 mA60 mA
Voltage - Supply Span (Min)
4 V5 V10 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA2277UA
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
3,891
In Stock
1 : ¥51.72000
Tube
-
Tube
Active
General Purpose
2
-
0.8V/µs
1 MHz
-
4 nA
20 µV
790µA (x2 Channels)
35 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD825ARZ
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
4,799
In Stock
1 : ¥53.61000
Tube
-
Tube
Active
J-FET
1
-
140V/µs
26 MHz
46 MHz
15 pA
1 mV
6.5mA
50 mA
10 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1364CS8#PBF
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Analog Devices Inc.
2,297
In Stock
1 : ¥87.43000
Tube
Tube
Active
Voltage Feedback
2
-
1000V/µs
70 MHz
-
600 nA
500 µV
6.3mA (x2 Channels)
60 mA
5 V
36 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
OPA2277U
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
4,457
In Stock
1 : ¥93.67000
Tube
-
Tube
Active
General Purpose
2
-
0.8V/µs
1 MHz
-
500 pA
10 µV
790µA (x2 Channels)
35 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.