Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,214 In Stock | 1 : ¥48.60000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 1.5V/µs | 3.2 MHz | - | 2 pA | 250 µV | 700µA | - | 2.7 V | 11 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,799 In Stock | 1 : ¥53.61000 Tube | - | Tube | Active | J-FET | 1 | - | 140V/µs | 26 MHz | 46 MHz | 15 pA | 1 mV | 6.5mA | 50 mA | 10 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,691 In Stock | 1 : ¥138.25000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | 1 MHz | - | 50 pA | 15 µV | 900µA | - | 4.6 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |