Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,776 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.99173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock Check Lead Time | 1 : ¥104.84000 Tube | - | Tube | Active | Instrumentation | 1 | - | 35V/µs | - | 10 MHz | 100 pA | 25 µV | 2mA | 65 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
18,367 In Stock | 1 : ¥38.91000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.4V/µs | 1.5 MHz | - | 10 pA | 1 µV | 850µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
772 In Stock | 1 : ¥108.04000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | - | 300 µV | 11mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched |