Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
2V/µs7V/µs
Current - Input Bias
20 pA20 µA
Voltage - Input Offset
5 µV100 µV
Current - Supply
140µA370µA
Voltage - Supply Span (Min)
2.7 V4.5 V
Voltage - Supply Span (Max)
20 V36 V
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Supplier Device Package
SC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA196IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
6,552
In Stock
1 : ¥13.05000
Cut Tape (CT)
3,000 : ¥5.95526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
7V/µs
2.5 MHz
-
20 pA
100 µV
140µA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
INA290A1IDCKR
IC CURR SENSE 1 CIRCUIT SC70-5
Texas Instruments
4,073
In Stock
1 : ¥23.07000
Cut Tape (CT)
3,000 : ¥11.57966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2V/µs
-
1.1 MHz
20 µA
5 µV
370µA
2.7 V
20 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.