Instrumentation, Op Amps, Buffer Amps

Results: 3
Series
-LMV®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
124
Slew Rate
1V/µs4.5V/µs
Gain Bandwidth Product
1 MHz8 MHz
Current - Input Bias
0.02 pA5 pA15 nA
Voltage - Input Offset
700 µV1.5 mV1.7 mV
Current - Supply
107µA (x2 Channels)130µA550µA (x4 Channels)
Current - Output / Channel
50 mA113 mA160 mA
Voltage - Supply Span (Min)
2.5 V2.7 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC14-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
LMV321IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
39,460
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.26056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
130µA
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
LMV342MA/NOPB
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
4,857
In Stock
1 : ¥8.95000
Tube
Tube
Active
CMOS
2
Rail-to-Rail
1V/µs
1 MHz
-
0.02 pA
700 µV
107µA (x2 Channels)
113 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
TSV914AQDRQ1
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
1,948
In Stock
1 : ¥11.82000
Cut Tape (CT)
2,500 : ¥5.00332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
4.5V/µs
8 MHz
80 kHz
5 pA
1.5 mV
550µA (x4 Channels)
50 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.