Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,655 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥2.97336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 5V/µs | 12 MHz | 200 nA | 1 mV | 2mA (x4 Channels) | 80 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥94.74000 Cut Tape (CT) 250 : ¥67.65952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 1 | Push-Pull, Rail-to-Rail | 45V/µs | 10 MHz | 1 pA | 20 µV | 3.25mA | 250 mA | 8 V | 85 V | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (4x4) |