Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-e-trim™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeTransimpedance
Output Type
-Rail-to-Rail
Slew Rate
20V/µs210V/µs220V/µs
-3db Bandwidth
130 MHz240 MHz
Current - Input Bias
2 pA5 pA1 µA
Voltage - Input Offset
5 µV2.5 mV
Current - Supply
1mA4.4mA23.4mA
Current - Output / Channel
65 mA125 mA
Voltage - Supply Span (Min)
2.6 V2.7 V4.5 V
Voltage - Supply Span (Max)
3.6 V5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-VFQFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-SOIC16-VQFN (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5 Top View
ADA4891-1ARJZ-R7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
3,337
In Stock
1 : ¥22.99000
Cut Tape (CT)
3,000 : ¥7.15411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
210V/µs
-
240 MHz
2 pA
2.5 mV
4.4mA
125 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
OPA192IDR
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
4,105
In Stock
1 : ¥34.97000
Cut Tape (CT)
2,500 : ¥12.10027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
10 MHz
-
5 pA
5 µV
1mA
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-VFQFN
OPA857IRGTT
IC OPAMP GP 1 CIRCUIT 16VQFN
Texas Instruments
2,176
In Stock
96
Marketplace
1 : ¥59.36000
Cut Tape (CT)
250 : ¥42.40136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Transimpedance
1
-
220V/µs
-
130 MHz
1 µA
-
23.4mA
-
2.6 V
3.6 V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.