Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,850 In Stock 1,200 Marketplace | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥8.08666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS | 1 | Rail-to-Rail | 360V/µs | 200 MHz | 450 MHz | 3 pA | 2 mV | 8.3mA | 100 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,322 In Stock | 1 : ¥15.60000 Cut Tape (CT) 3,000 : ¥8.72292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 4V/µs | 3.6 MHz | - | 100 pA | 4 µV | 220µA | 25 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |