Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,204 In Stock | 1 : ¥49.01000 Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 0.5V/µs | 3.4 MHz | 6.5 MHz | 125 pA | 0.3 µV | 1.5mA (x2 Channels) | 40 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,761 In Stock | 1 : ¥49.67000 Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | 6.5 MHz | 50 pA | 1.5 µV | 830µA (x2 Channels) | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,604 In Stock | 1 : ¥53.28000 Tube | Tube | Active | CMOS | 4 | Rail-to-Rail | 5V/µs | 10 MHz | - | 1 pA | 80 µV | 1mA (x4 Channels) | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
2,361 In Stock | 1 : ¥57.63000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 55V/µs | - | 65 MHz | 100 nA | 20 µV | 7.9mA | 40 mA | 9 V | 33 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
4,019 In Stock | 1 : ¥139.48000 Cut Tape (CT) 1,500 : ¥88.33613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | - | 2V/µs | 7 MHz | 1.2 MHz | 200 pA | 60 µV | 900µA (x2 Channels) | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-VQFN, CSP | 16-LFCSP-VQ (4x4) | ||
16,617 In Stock 7,500 Factory | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥11.80022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Single Ended, Rail-to-Rail | 1.6V/µs | 6.5 MHz | - | 1 pA | 0.1 µV | 600µA | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-6 | ||
8,761 In Stock | 1 : ¥25.37000 Cut Tape (CT) 3,000 : ¥12.73759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 6.4V/µs | 18 MHz | - | 300 pA | 5 µV | 2.2mA | - | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |