Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,010 In Stock 980 Factory | 1 : ¥130.62000 Tube | - | Tube | Active | Buffer | 1 | - | 1300V/µs | - | 110 MHz | 2 µA | 5 mV | 8.3mA | 220 mA | 10 V | 40 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,083 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.74793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x4 Channels) | - | 10 V | 30 V | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
90 In Stock | 1 : ¥53.86000 Tube | - | Tube | Active | Buffer | 2 | - | 4200V/µs | - | 720 MHz | 800 nA | 1 mV | 2.2mA (x2 Channels) | 52 mA | 8 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP |