Instrumentation, Op Amps, Buffer Amps

Results: 6
Manufacturer
Microchip TechnologyonsemiTexas Instruments
Series
-MicroAmplifier™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
12
Slew Rate
0.42V/µs0.6V/µs1.9V/µs2.4V/µs3.6V/µs22V/µs
Gain Bandwidth Product
1 MHz1.5 MHz2.25 MHz3.2 MHz38 MHz
Current - Input Bias
0.5 pA1 pA5 pA14 nA
Voltage - Input Offset
150 µV300 µV1 mV1.3 mV1.6 mV4.5 mV
Current - Supply
50µA100µA (x2 Channels)116µA (x2 Channels)420µA (x2 Channels)2.4mA (x2 Channels)5.2mA (x2 Channels)
Current - Output / Channel
23 mA30 mA40 mA50 mA65 mA100 mA
Voltage - Supply Span (Min)
1.8 V2.7 V4.4 V
Voltage - Supply Span (Max)
5.5 V6 V16 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-PDIP8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6006T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
12,779
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥1.23147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.9V/µs
1 MHz
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
NCS20072DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
15,786
In Stock
1 : ¥6.65000
Cut Tape (CT)
2,500 : ¥2.40672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2.4V/µs
3.2 MHz
5 pA
1.3 mV
420µA (x2 Channels)
65 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LMV932MAX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
6,232
In Stock
1 : ¥14.12000
Cut Tape (CT)
2,500 : ¥6.44778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.42V/µs
1.5 MHz
14 nA
1 mV
116µA (x2 Channels)
100 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TLC2272ACDR
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
6,022
In Stock
1 : ¥19.62000
Cut Tape (CT)
2,500 : ¥8.97765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
3.6V/µs
2.25 MHz
1 pA
300 µV
2.4mA (x2 Channels)
50 mA
4.4 V
16 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA2350UA/2K5
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
2,569
In Stock
1 : ¥40.39000
Cut Tape (CT)
2,500 : ¥20.28091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
22V/µs
38 MHz
0.5 pA
150 µV
5.2mA (x2 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-PDIP
MCP6002-E/P
IC OPAMP GP 2 CIRCUIT 8DIP
Microchip Technology
5,053
In Stock
1 : ¥4.10000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.6V/µs
1 MHz
1 pA
4.5 mV
100µA (x2 Channels)
23 mA
1.8 V
6 V
-40°C ~ 125°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.