Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,041 In Stock | 1 : ¥20.03000 Cut Tape (CT) 3,000 : ¥9.15675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.5V/µs | 2.8 MHz | 2.5 pA | 250 µV | 600µA | 35 mA | 2.7 V | 6 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
270 In Stock | 1 : ¥42.44000 Tube | - | Tube | Active | CMOS | 4 | Rail-to-Rail | 1.5V/µs | 2.8 MHz | 2.5 pA | 250 µV | 600µA (x4 Channels) | 35 mA | 2.7 V | 6 V | -40°C ~ 125°C (TA) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP |