Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
14
Slew Rate
2.5V/µs7V/µs
Gain Bandwidth Product
2.5 MHz10 MHz
Current - Input Bias
5 pA500 pA
Voltage - Input Offset
10 µV25 µV
Current - Supply
140µA (x4 Channels)2.5mA
Current - Output / Channel
20 mA65 mA
Voltage - Supply Span (Min)
4.5 V10 V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-MSOP14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
OPA4196IDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
2,905
In Stock
1 : ¥26.35000
Cut Tape (CT)
2,500 : ¥13.23340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
7V/µs
2.5 MHz
5 pA
25 µV
140µA (x4 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 MSOP
AD8675ARMZ
IC OPAMP GP 1 CIRCUIT 8MSOP
Analog Devices Inc.
2,029
In Stock
1 : ¥33.17000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
2.5V/µs
10 MHz
500 pA
10 µV
2.5mA
20 mA
10 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.