Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
MicroAmplifier™Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeZero-Drift
Output Type
-Rail-to-Rail
Slew Rate
0.1V/µs1.6V/µs
Gain Bandwidth Product
430 kHz2 MHz
Current - Input Bias
70 pA10 nA
Voltage - Input Offset
1 µV700 µV
Current - Supply
40µA (x2 Channels)285µA (x2 Channels)
Current - Output / Channel
25 mA50 mA
Voltage - Supply Span (Min)
2.2 V2.7 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
OPA2335AIDGKR
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Texas Instruments
4,897
In Stock
1 : ¥38.01000
Cut Tape (CT)
2,500 : ¥19.07883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
1.6V/µs
2 MHz
70 pA
1 µV
285µA (x2 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
OPA2244UA/2K5
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
2,260
In Stock
1 : ¥22.33000
Cut Tape (CT)
2,500 : ¥10.22019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.1V/µs
430 kHz
10 nA
700 µV
40µA (x2 Channels)
25 mA
2.2 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.