Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-iPolar®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Slew Rate
0.8V/µs2.7V/µs
Gain Bandwidth Product
1 MHz12 MHz
Current - Input Bias
500 pA40 nA
Voltage - Input Offset
10 µV40 µV
Current - Supply
790µA2.2mA
Current - Output / Channel
10 mA35 mA
Voltage - Supply Span (Min)
4 V10 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)SC-74A, SOT-753
Supplier Device Package
8-PDIPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5 Top View
ADA4004-1ARJZ-R7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥30.95000
Cut Tape (CT)
3,000 : ¥15.54925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
2.7V/µs
12 MHz
40 nA
40 µV
2.2mA
10 mA
10 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-DIP
OPA277P
IC OPAMP GP 1 CIRCUIT 8DIP
Texas Instruments
421
In Stock
2,891
Marketplace
68 : ¥32.40985
Bulk
1 : ¥60.83000
Tube
-
Bulk
Tube
Active
General Purpose
1
-
0.8V/µs
1 MHz
500 pA
10 µV
790µA
35 mA
4 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.