Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,487 In Stock 606,901 Marketplace | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.79100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
17,205 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.10664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.4V/µs | 3.2 MHz | 2 nA | 1.3 mV | 465µA | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
7,664 In Stock 642,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.73760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | - | 20 nA | 2 mV | 450µA | 40 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |