Instrumentation, Op Amps, Buffer Amps

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
InstrumentationJ-FETVoltage Feedback
Output Type
-Differential
Slew Rate
0.2V/µs0.7V/µs2400V/µs2550V/µs
-3db Bandwidth
150 kHz1 MHz370 MHz650 MHz
Current - Input Bias
10 pA500 pA10 nA4 µA
Voltage - Input Offset
10 µV50 µV500 µV1 mV
Current - Supply
460µA5.2mA12.5mA32mA
Current - Output / Channel
12 mA23 mA65 mA70 mA
Voltage - Supply Span (Min)
2.7 V3 V7 V9 V
Voltage - Supply Span (Max)
12 V13 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC16-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LMH6551MAX/NOPB
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Texas Instruments
4,940
In Stock
1 : ¥41.79000
Cut Tape (CT)
2,500 : ¥20.98672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Differential
2400V/µs
-
370 MHz
4 µA
500 µV
12.5mA
65 mA
3 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
OPA659IDBVT
IC OPAMP JFET 1 CIRCUIT SOT23-5
Texas Instruments
829
In Stock
1 : ¥70.69000
Cut Tape (CT)
250 : ¥50.49260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
-
2550V/µs
350 MHz
650 MHz
10 pA
1 mV
32mA
70 mA
7 V
13 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
16-SOIC
PGA205BU
IC INST AMP 1 CIRCUIT 16SOIC
Texas Instruments
837
In Stock
1 : ¥182.75000
Tube
-
Tube
Active
Instrumentation
1
-
0.7V/µs
-
1 MHz
500 pA
10 µV
5.2mA
23 mA
9 V
36 V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
INA125U/2K5
IC INST AMP 1 CIRCUIT 16SOIC
Texas Instruments
2,245
In Stock
1 : ¥53.20000
Cut Tape (CT)
2,500 : ¥29.06146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
0.2V/µs
-
150 kHz
10 nA
50 µV
460µA
12 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
SOT753
OPA659IDBVR
IC OPAMP JFET 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
3,000 : ¥32.17674
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
J-FET
1
-
2550V/µs
350 MHz
650 MHz
10 pA
1 mV
32mA
70 mA
7 V
13 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.