OPA1632DGNR | |
---|---|
DigiKey Part Number | 296-39099-2-ND - Tape & Reel (TR) 296-39099-1-ND - Cut Tape (CT) 296-39099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1632DGNR |
Description | IC AUDIO 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1632DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 50V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 14mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.72600 | ¥237.26 |
25 | ¥22.42920 | ¥560.73 |
100 | ¥19.43920 | ¥1,943.92 |
250 | ¥18.44252 | ¥4,610.63 |
500 | ¥16.54834 | ¥8,274.17 |
1,000 | ¥13.95642 | ¥13,956.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.25857 | ¥33,146.43 |
5,000 | ¥12.76014 | ¥63,800.70 |