Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Output Type
DifferentialRail-to-Rail
Slew Rate
0.42V/µs0.5V/µs0.92V/µs
Gain Bandwidth Product
1 MHz1.2 MHz1.5 MHz
Current - Input Bias
4 pA14 nA20 nA
Voltage - Input Offset
1 mV3 mV
Current - Supply
45µA (x4 Channels)116µA (x4 Channels)1.4mA (x4 Channels)
Current - Output / Channel
30 mA100 mA
Voltage - Supply Span (Min)
1.8 V2.7 V3 V
Voltage - Supply Span (Max)
5.5 V30 V
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
AD8544ARUZ
IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog Devices Inc.
2,617
In Stock
1 : ¥18.80000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
0.92V/µs
1 MHz
4 pA
1 mV
45µA (x4 Channels)
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
LMV934MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
6,204
In Stock
1 : ¥16.26000
Cut Tape (CT)
2,500 : ¥7.43286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
0.42V/µs
1.5 MHz
14 nA
1 mV
116µA (x4 Channels)
100 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-SOIC
LM124D
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
2,918
In Stock
1 : ¥11.08000
Tube
-
Tube
Obsolete
General Purpose
4
Differential
0.5V/µs
1.2 MHz
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
-55°C ~ 125°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.