Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOS, Zero-DriftInstrumentation
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.16V/µs1.2V/µs
Current - Input Bias
70 pA150 pA
Voltage - Input Offset
2 µV20 µV
Current - Supply
17µA (x2 Channels)600µA
Voltage - Supply Span (Min)
1.8 V4.5 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WFDFN Exposed Pad
Supplier Device Package
8-SOIC8-WSON (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
INA828IDR
IC INST AMP 1 CIRCUIT 8SOIC
Texas Instruments
6,647
In Stock
1 : ¥43.68000
Cut Tape (CT)
2,500 : ¥21.91308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
1.2V/µs
-
2 MHz
150 pA
20 µV
600µA
-
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-WSON
OPA2333PIDSGT
IC OPAMP ZERO-DRIFT 2 CIRC 8WSON
Texas Instruments
5,849
In Stock
1 : ¥19.54000
Cut Tape (CT)
250 : ¥13.62928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS, Zero-Drift
2
Rail-to-Rail
0.16V/µs
350 kHz
-
70 pA
2 µV
17µA (x2 Channels)
5 mA
1.8 V
5.5 V
-40°C ~ 150°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.