Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
STMicroelectronicsTexas Instruments
Series
-Excalibur™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
124
Slew Rate
0.32V/µs0.5V/µs0.65V/µs
Gain Bandwidth Product
40 kHz1.2 MHz1.7 MHz
Current - Input Bias
20 nA33 nA28 µA
Voltage - Input Offset
60 µV120 µV3 mV
Current - Supply
65µA550µA (x2 Channels)1.4mA (x4 Channels)
Voltage - Supply Span (Min)
2.7 V3 V4 V
Voltage - Supply Span (Max)
26 V40 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC14-TSSOPSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
LM2902PWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
43,869
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,000 : ¥0.88059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-SOIC
TLE2022AMDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
4,024
In Stock
1 : ¥27.67000
Cut Tape (CT)
2,500 : ¥13.87352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.65V/µs
1.7 MHz
33 nA
120 µV
550µA (x2 Channels)
30 mA
4 V
40 V
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC CURR SENSE 1 CIRCUIT SC70-6
TSC214ICT
IC CURR SENSE 1 CIRCUIT SC70-6
STMicroelectronics
1,272
In Stock
1 : ¥14.45000
Cut Tape (CT)
3,000 : ¥6.06089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.32V/µs
40 kHz
28 µA
60 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.