Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,539 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.5V/µs | 1 MHz | 80 nA | 1 mV | 1.7mA | 25 mA | 7 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
980 In Stock | 1 : ¥31.44000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 14V/µs | 11 MHz | 125 nA | 1.7 mV | 390µA (x2 Channels) | 3.5 mA | 1.8 V | 24 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |