Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSZero-Drift
Number of Circuits
24
Slew Rate
2.8V/µs30V/µs
Gain Bandwidth Product
5.7 MHz40 MHz
Current - Input Bias
0.2 pA30 pA
Voltage - Input Offset
0.25 µV10 µV
Current - Supply
570µA (x4 Channels)3.8mA (x2 Channels)
Current - Output / Channel
55 mA63 mA
Voltage - Supply Span (Min)
1.7 V2.2 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
14-TSSOP (0.173", 4.40mm Width)20-VFQFN Exposed Pad
Supplier Device Package
14-TSSOP20-VQFN (3.5x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RGW-20-QFN Pkg
OPA3S328RGRR
IC CMOS 2 CIRCUIT 20VQFN
Texas Instruments
2,617
In Stock
1 : ¥66.66000
Cut Tape (CT)
3,000 : ¥36.43462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
30V/µs
40 MHz
0.2 pA
10 µV
3.8mA (x2 Channels)
63 mA
2.2 V
5.5 V
-40°C ~ 125°C
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
14-TSSOP
OPA4387PWT
ULTRA-HIGH PRECISION (2 V), ZERO
Texas Instruments
131
In Stock
1 : ¥53.28000
Cut Tape (CT)
250 : ¥29.25352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
4
Rail-to-Rail
2.8V/µs
5.7 MHz
30 pA
0.25 µV
570µA (x4 Channels)
55 mA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.