Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,057 In Stock | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥10.29854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single Ended, Rail-to-Rail | 2V/µs | 5.5 MHz | 0.2 pA | 5 µV | 760µA (x2 Channels) | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
16,893 In Stock | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥10.29854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single Ended, Rail-to-Rail | 2V/µs | 5.5 MHz | 0.2 pA | 5 µV | 760µA (x2 Channels) | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,957 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥11.03734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 20 MHz | 0.2 pA | 40 µV | 1.45mA | 65 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,538 In Stock | 1 : ¥17.98000 Cut Tape (CT) 2,500 : ¥8.23884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 5V/µs | 6.5 MHz | 0.5 pA | 1 mV | 585µA (x2 Channels) | 5 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,053 In Stock | 1 : ¥18.64000 Cut Tape (CT) 2,500 : ¥8.51869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.1V/µs | 3 MHz | 1 pA | 2 mV | 750µA (x2 Channels) | 16 mA | 2.7 V | 16 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,045 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥10.61669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 5V/µs | 10 MHz | 30 pA | 0.25 µV | 1.9mA | 60 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
599 In Stock | 1 : ¥24.22000 Tube | - | Tube | Active | General Purpose | 2 | Single Ended, Rail-to-Rail | 2V/µs | 5.5 MHz | 0.2 pA | 5 µV | 760µA (x2 Channels) | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |