Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeInstrumentation
Number of Circuits
12
Slew Rate
0.08V/µs2V/µs
Current - Input Bias
5 pA50 pA
Voltage - Input Offset
1 µV400 µV
Current - Supply
60µA65µA
Voltage - Supply Span (Min)
1.7 V1.8 V
Voltage - Supply Span (Max)
3.6 V5.5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
9-XFBGA, WLBGA10-XFQFN
Supplier Device Package
9-WLP (1.26x1.23)10-X2QFN (2x1.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-X2QFN
TLV9002SIRUGR
IC OPAMP GP 2 CIRCUIT 10X2QFN
Texas Instruments
6,115
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.86523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2V/µs
1 MHz
-
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
10-XFQFN
10-X2QFN (2x1.5)
1,543
In Stock
167,500
Factory
1 : ¥23.32000
Cut Tape (CT)
2,500 : ¥11.68949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.08V/µs
-
28 kHz
50 pA
1 µV
65µA
-
1.7 V
3.6 V
-40°C ~ 125°C
Surface Mount
9-XFBGA, WLBGA
9-WLP (1.26x1.23)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.