Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,465 In Stock | 1 : ¥36.29000 Cut Tape (CT) 500 : ¥22.71160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 70V/µs | 215 MHz | - | 5 µA | 100 µV | 3.3mA | 30 mA | 3 V | 12.6 V | 0°C ~ 70°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,723 In Stock | 1 : ¥53.36000 Cut Tape (CT) 1,000 : ¥28.20905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 310V/µs | - | 600 MHz | 6 µA | 35 µV | 14.7mA | 200 mA | 4.5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
10,575 In Stock | 1 : ¥82.10000 Cut Tape (CT) 1,000 : ¥46.56733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 120V/µs | 90 MHz | 230 MHz | 4 µA | 28 µV | 3mA (x2 Channels) | 80 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,165 In Stock | 1 : ¥23.32000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA | 10 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |