Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,127 In Stock | 1 : ¥40.06000 Cut Tape (CT) 250 : ¥27.94944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Differential, Rail-to-Rail | 580V/µs | 118 MHz | 205 MHz | 650 nA | 65 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-WFQFN | 10-WQFN (2x2) | ||
98,687 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥4.35120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 3V/µs | 12 MHz | - | 80 nA | 100 µV | 116µA | 25 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
22,244 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.82092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 0.006V/µs | 50 kHz | - | 500 nA | 500 µV | 9µA | 40 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (0.91x1.39) | ||
6,238 In Stock | 1 : ¥15.11000 Cut Tape (CT) 250 : ¥10.21564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 10 MHz | - | 5 pA | 500 µV | 400µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
33,639 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.59179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.02 pA | 250 µV | 107µA | 113 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
6,358 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥2.40137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 10 MHz | - | 10 pA | 750 µV | 400µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,208 In Stock 15,694 Marketplace | 1 : ¥17.73000 Cut Tape (CT) 250 : ¥8.46364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 1 | - | 12V/µs | 18 MHz | - | 3 pA | 7 µV | 800µA | 10 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |