Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LMP®, PowerWise®Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSCurrent SenseGeneral Purpose
Number of Circuits
12
Slew Rate
0.1V/µs0.3V/µs12.8V/µs
Gain Bandwidth Product
45 kHz400 kHz17 MHz
Current - Input Bias
0.003 pA0.2 pA500 pA
Voltage - Input Offset
3 µV26 µV400 µV
Current - Supply
38µA48µA1.3mA
Current - Output / Channel
60 mA80 mA
Voltage - Supply Span (Min)
1.7 V1.8 V
Voltage - Supply Span (Max)
5 V5.5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)8-SOICSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LMP7721MA/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
845
In Stock
1 : ¥52.62000
Tube
Tube
Active
General Purpose
1
Rail-to-Rail
12.8V/µs
17 MHz
0.003 pA
26 µV
1.3mA
60 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC-70-6
INA190A1IDCKT
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
2,732
In Stock
1 : ¥27.42000
Cut Tape (CT)
250 : ¥19.14428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
45 kHz
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-LFCSP-WD
AD8617ACPZ-R7
IC CMOS 2 CIRCUIT 8LFCSP
Analog Devices Inc.
858
In Stock
1 : ¥22.25000
Cut Tape (CT)
1,500 : ¥10.94115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
0.1V/µs
400 kHz
0.2 pA
400 µV
38µA
80 mA
1.8 V
5 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.