Instrumentation, Op Amps, Buffer Amps

Results: 6
Manufacturer
National SemiconductorTexas Instruments
Series
-LMH®
Packaging
BulkTape & Reel (TR)Tube
Product Status
ActiveObsolete
Amplifier Type
BufferCurrent FeedbackVoltage Feedback
Number of Circuits
12
Slew Rate
135V/µs1550V/µs2000V/µs2900V/µs
Gain Bandwidth Product
138 MHz2 GHz
-3db Bandwidth
90 MHz110 MHz160 MHz250 MHz
Current - Input Bias
2 µA6 µA8 µA10 µA
Voltage - Input Offset
100 µV800 µV4 mV4.4 mV
Current - Supply
7.2mA (x2 Channels)8.4mA (x2 Channels)14.9mA18mA (x2 Channels)
Current - Output / Channel
295 mA440 mA500 mA525 mA
Voltage - Supply Span (Min)
5 V10 V
Voltage - Supply Span (Max)
12 V30 V32 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA2677U
IC OPAMP CFA 2 CIRCUIT 8SOIC
Texas Instruments
223
In Stock
1 : ¥51.39000
Tube
-
Tube
Active
Current Feedback
2
-
2000V/µs
2 GHz
250 MHz
10 µA
800 µV
18mA (x2 Channels)
500 mA
5 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-HSOP
OPA2677IDDA
IC OPAMP CFA 2 CIRC 8SOPWRPAD
Texas Instruments
231
In Stock
21,312
Marketplace
1 : ¥49.59000
Tube
-
Bulk
Tube
Active
Current Feedback
2
-
2000V/µs
2 GHz
250 MHz
10 µA
800 µV
18mA (x2 Channels)
500 mA
5 V
12 V
-40°C ~ 85°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-SOIC
THS3122CD
IC OPAMP CFA 2 CIRCUIT 8SOIC
Texas Instruments
904
In Stock
11,541
Marketplace
1 : ¥65.35000
Tube
-
Bulk
Tube
Active
Current Feedback
2
-
1550V/µs
138 MHz
160 MHz
6 µA
4.4 mV
8.4mA (x2 Channels)
440 mA
10 V
30 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA2677U/2K5
IC OPAMP CFA 2 CIRCUIT 8SOIC
Texas Instruments
0
In Stock
119,591
Marketplace
Check Lead Time
2,500 : ¥22.11160
Tape & Reel (TR)
-
Tape & Reel (TR)
Bulk
Active
Current Feedback
2
-
2000V/µs
2 GHz
250 MHz
10 µA
800 µV
18mA (x2 Channels)
500 mA
5 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ADM709TARZ
LMH6672MA/NOPB
LMH6672 DUAL, HIGH OUTPUT CURREN
National Semiconductor
1,020
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Voltage Feedback
2
-
135V/µs
-
90 MHz
8 µA
100 µV
7.2mA (x2 Channels)
525 mA
5 V
12 V
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-HSOP
LMH6321MR/NOPB
IC BUFFER 1 CIRCUIT 8SOPWRPAD
Texas Instruments
25
In Stock
1 : ¥73.23000
Tube
-
Tube
Obsolete
Buffer
1
-
2900V/µs
-
110 MHz
2 µA
4 mV
14.9mA
295 mA
5 V
32 V
-40°C ~ 125°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.