Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,999 In Stock | 1 : ¥19.37000 Cut Tape (CT) 3,000 : ¥8.86540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 32V/µs | 10.6 MHz | 10 pA | 210 µV | 2.48mA (x4 Channels) | 65 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
629 In Stock | 1 : ¥41.13000 Cut Tape (CT) 500 : ¥25.73878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 0.24V/µs | 1.3 MHz | 75 nA | 400 µV | 20µA | 10 mA | 1.8 V | 5.25 V | -40°C ~ 125°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) |