Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,694 In Stock | 1 : ¥52.05000 Tube | - | Tube | Active | Power | 1 | - | 8V/µs | 5.5 MHz | 200 nA | 1 mV | 18mA | 3 A | 10 V | 60 V | 0°C ~ 70°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
583 In Stock | 1 : ¥136.53000 Tube | - | Tube | Active | Power | 1 | - | 10V/µs | 1 MHz | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | Through Hole | TO-220-7 | TO-220-7 |