Instrumentation, Op Amps, Buffer Amps

Results: 6
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-iCMOS®LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
DifferentialGeneral PurposeInstrumentationJ-FETVoltage Feedback
Number of Circuits
12
Output Type
-DifferentialRail-to-Rail
Slew Rate
20V/µs25V/µs95V/µs140V/µs225V/µs1000V/µs
Gain Bandwidth Product
100 MHz325 MHz400 MHz
-3db Bandwidth
10 MHz40 MHz180 MHz260 MHz
Current - Input Bias
2 pA5 nA1.1 µA1.2 µA3.8 µA5 µA
Voltage - Input Offset
50 µV60 µV100 µV140 µV150 µV2.6 mV
Current - Supply
1mA1.25mA2.8mA (x2 Channels)4.6mA11mA23.5mA
Current - Output / Channel
37 mA40 mA46 mA80 mA85 mA100 mA
Voltage - Supply Span (Min)
2.5 V2.7 V3 V6 V10 V
Voltage - Supply Span (Max)
7 V11 V12.6 V30 V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-VFQFN Exposed Pad, CSPSOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-DFN (3x3)8-WSON (3x3)10-MSOP16-LFCSP-VQ (3x3)SOT-23-6TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ADA4807-1ARJZ-R2
IC OPAMP VFB 1 CIRCUIT SOT23-6
Analog Devices Inc.
6,809
In Stock
1 : ¥34.32000
Cut Tape (CT)
250 : ¥23.93060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
225V/µs
-
180 MHz
1.2 µA
140 µV
1mA
80 mA
2.7 V
11 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
16 LFCSP-VQ
ADA4940-1ACPZ-R7
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥45.48000
Cut Tape (CT)
1,500 : ¥24.02993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential
95V/µs
-
260 MHz
1.1 µA
60 µV
1.25mA
46 mA
3 V
7 V
-40°C ~ 125°C
Surface Mount
16-VFQFN Exposed Pad, CSP
16-LFCSP-VQ (3x3)
TSOT-23-6
LT1806IS6#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
5,599
In Stock
1 : ¥56.65000
Cut Tape (CT)
500 : ¥36.88648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
140V/µs
325 MHz
-
5 µA
100 µV
11mA
85 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8 WSON
OPA817DTKR
800-MHZ, HIGH-PRECISION UNITY-GA
Texas Instruments
2,638
In Stock
1 : ¥68.88000
Cut Tape (CT)
3,000 : ¥33.85833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
-
1000V/µs
400 MHz
40 MHz
2 pA
50 µV
23.5mA
100 mA
6 V
12.6 V
-40°C ~ 105°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (3x3)
8 DFB
LT6203IDD#PBF
IC OPAMP GP 2 CIRCUIT 8DFN
Analog Devices Inc.
931
In Stock
1 : ¥91.95000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
25V/µs
100 MHz
-
3.8 µA
2.6 mV
2.8mA (x2 Channels)
40 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
10 MSOP
AD8253ARMZ-R7
IC INST AMP 1 CIRCUIT 10MSOP
Analog Devices Inc.
3,138
In Stock
1 : ¥110.59000
Cut Tape (CT)
1,000 : ¥70.02930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
20V/µs
-
10 MHz
5 nA
150 µV
4.6mA
37 mA
10 V
30 V
-40°C ~ 85°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.