Instrumentation, Op Amps, Buffer Amps

Results: 3
Series
-DigiTrim®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Slew Rate
0.92V/µs5V/µs6V/µs
Gain Bandwidth Product
1 MHz3 MHz8.4 MHz
Current - Input Bias
0.2 pA4 pA5 pA
Voltage - Input Offset
80 µV1 mV25 mV
Current - Supply
45µA (x2 Channels)750µA (x2 Channels)
Current - Output / Channel
30 mA50 mA250 mA
Voltage - Supply Span (Max)
5.5 V6 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8542ARZ-REEL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
8,831
In Stock
1 : ¥12.89000
Cut Tape (CT)
1,000 : ¥5.84579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.92V/µs
1 MHz
4 pA
1 mV
45µA (x2 Channels)
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8532ARZ-REEL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
4,146
In Stock
1 : ¥12.56000
Cut Tape (CT)
1,000 : ¥5.72141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
5V/µs
3 MHz
5 pA
25 mV
750µA (x2 Channels)
250 mA
2.7 V
6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8602ARZ-REEL7
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
3,806
In Stock
1 : ¥23.73000
Cut Tape (CT)
1,000 : ¥11.66252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x2 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.