Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,402 In Stock | 1 : ¥42.44000 Cut Tape (CT) 1,500 : ¥22.40472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 2800V/µs | - | 850 MHz | 2 µA | 2 mV | 5mA | 50 mA | 4.5 V | 10.5 V | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad, CSP | 8-LFCSP-VD (3x3) | ||
5,819 In Stock | 1 : ¥64.36000 Cut Tape (CT) 1,500 : ¥36.49269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 2800V/µs | 410 MHz | 850 MHz | 2 µA | 2 mV | 5mA | 50 mA | 4.5 V | 10.5 V | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
5,093 In Stock | 1 : ¥72.25000 Cut Tape (CT) 1,500 : ¥40.97032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 870V/µs | 410 MHz | 1.05 GHz | 2 pA | 400 µV | 19mA | 40 mA | 5 V | 10 V | -40°C ~ 105°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) |