Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,435 In Stock | 1 : ¥36.70000 Cut Tape (CT) 1,000 : ¥24.39251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1600V/µs | - | 900 MHz | 15 µA | 150 µV | 15.5mA | 250 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x3) | ||
1,617 In Stock | 1 : ¥41.95000 Cut Tape (CT) 1,500 : ¥22.17175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1350V/µs | - | 1 GHz | 2 µA | 200 µV | 16mA | 70 mA | 3.3 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
612 In Stock | 1 : ¥52.21000 Cut Tape (CT) 250 : ¥36.46204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1600V/µs | - | 1 GHz | 15 µA | 150 µV | 15.5mA | 250 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,756 In Stock | 1 : ¥51.56000 Cut Tape (CT) 3,000 : ¥28.17654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Push-Pull, Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA (x2 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x3) |