Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,412 In Stock | 1 : ¥25.70000 Cut Tape (CT) 3,000 : ¥12.90302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1150V/µs | - | 325 MHz | 500 nA | 1 mV | 6mA | - | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18,564 In Stock | 1 : ¥34.89000 Cut Tape (CT) 1,000 : ¥23.19270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | 6.5 MHz | 50 pA | 1.5 µV | 830µA (x2 Channels) | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
473 In Stock | 1 : ¥108.29000 Tube | Tube | Active | Variable Gain | 1 | - | - | - | 500 MHz | 27 µA | - | 26mA | - | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
1,486 In Stock | 1 : ¥22.99000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 375V/µs | 70 MHz | 105 MHz | 2.2 µA | 600 µV | 2.9mA (x2 Channels) | 83 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,669 In Stock | 1 : ¥28.73000 Cut Tape (CT) 250 : ¥20.06476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 240V/µs | 280 MHz | 800 MHz | 9 µA | 200 µV | 5.6mA | 110 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
612 In Stock | 1 : ¥52.21000 Cut Tape (CT) 250 : ¥36.46336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1600V/µs | - | 1 GHz | 15 µA | 150 µV | 15.5mA | 250 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,766 In Stock | 1 : ¥27.50000 Cut Tape (CT) 1,000 : ¥12.82651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1150V/µs | - | 325 MHz | 500 nA | 1 mV | 6mA | - | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥130.21000 Cut Tape (CT) 250 : ¥96.08492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 700V/µs | 1.6 GHz | 350 MHz | 2 pA | 250 µV | 14mA | 70 mA | 8 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |