Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Broadcom LimitedTexas Instruments
Series
-BI-FET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
IsolationJ-FET
Output Type
-Differential
Slew Rate
12V/µs-
Current - Input Bias
30 pA500 nA
Voltage - Input Offset
300 µV3 mV
Current - Supply
5mA10.86mA
Voltage - Supply Span (Min)
4.5 V30 V
Voltage - Supply Span (Max)
5.5 V30 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-DIP Gull Wing8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SMD
HCPL-7840-500E
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Broadcom Limited
648
In Stock
1 : ¥57.06000
Cut Tape (CT)
1,000 : ¥32.35073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
500 nA
300 µV
10.86mA
15.5 mA
4.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
8-SOIC
LF356MX/NOPB
IC OPAMP JFET 1 CIRCUIT 8SOIC
Texas Instruments
4,815
In Stock
1 : ¥6.98000
Cut Tape (CT)
2,500 : ¥2.69321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
-
12V/µs
5 MHz
-
30 pA
3 mV
5mA
-
30 V
30 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.